UL520.625 vs 8AG6 feature comparison

UL520.625 Eska

Buy Now Datasheet

8AG6 Bel Fuse

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ESKA ERICH SCHWEIZER GMBH BEL FUSE INC
Reach Compliance Code compliant compliant
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic VERY FAST FAST
Body Height 20 mm 25.4 mm
Body Length or Diameter 5 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 65 J 102 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BULK
Rated Breaking Capacity 10000 A 10000 A
Rated Current 6 A 6 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CSA; CUL; PSE; UL CE; CSA; IRAM; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Trip Time or Delay 5 s
Base Number Matches 1 1
ECCN Code EAR99
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare UL520.625 with alternatives

Compare 8AG6 with alternatives