UPD350A-I/Q8X
vs
CY7C65211A-24LTXIT
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description |
QFN-28
|
QFN-24
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Bus Compatibility |
I2C; SPI; USB
|
I2C; SPI; UART; VBUS
|
Clock Frequency-Max |
48 MHz
|
|
JESD-30 Code |
S-PQCC-N28
|
S-XQCC-N24
|
Length |
4 mm
|
4 mm
|
Number of Terminals |
28
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC28,.16SQ,16
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level |
AEC-Q100; TS 16949
|
|
Seated Height-Max |
0.9 mm
|
0.6 mm
|
Supply Current-Max |
15 mA
|
|
Supply Voltage-Max |
1.98 V
|
1.89 V
|
Supply Voltage-Min |
1.62 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
4 mm
|
4 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Additional Feature |
|
ALSO OPERATES AT 2V-5.5V SUPPLY RANGE.
|
Address Bus Width |
|
|
Data Transfer Rate-Max |
|
1.5 MBps
|
Drive Interface Standard |
|
RS232; RS422; RS485
|
External Data Bus Width |
|
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare UPD350A-I/Q8X with alternatives
Compare CY7C65211A-24LTXIT with alternatives