Part Details for CY7C65211A-24LTXIT by Cypress Semiconductor
Overview of CY7C65211A-24LTXIT by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C65211A-24LTXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9689
|
Newark | Intr Bridge, Usb To I2C/Spi/Uart, Qfn24, Bridge Type:Usb To I2C, Spi, Uart, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Ic Case/Package:Qfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: Yes |Cypress Infineon Technologies CY7C65211A-24LTXIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6600 | Buy Now |
DISTI #
4048253
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9117 / $3.5430 | Buy Now |
DISTI #
4048253RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.9117 / $2.6129 | Buy Now |
|
Flip Electronics | Stock | 12500 |
|
RFQ |
Part Details for CY7C65211A-24LTXIT
CY7C65211A-24LTXIT CAD Models
CY7C65211A-24LTXIT Part Data Attributes:
|
CY7C65211A-24LTXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C65211A-24LTXIT
Cypress Semiconductor
USB Bus Controller, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2V-5.5V SUPPLY RANGE. | |
Address Bus Width | ||
Bus Compatibility | I2C; SPI; UART; VBUS | |
Data Transfer Rate-Max | 1.5 MBps | |
Drive Interface Standard | RS232; RS422; RS485 | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C65211A-24LTXIT
This table gives cross-reference parts and alternative options found for CY7C65211A-24LTXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65211A-24LTXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65211A-24LTXI | USB Bus Controller, CMOS, QFN-24 | Infineon Technologies AG | CY7C65211A-24LTXIT vs CY7C65211A-24LTXI |
CY7C65211A-24LTXIT | USB Bus Controller, CMOS, QFN-24 | Infineon Technologies AG | CY7C65211A-24LTXIT vs CY7C65211A-24LTXIT |
Resources and Additional Insights for CY7C65211A-24LTXIT
Reference Designs related to CY7C65211A-24LTXIT
-
CCG1 USB Type-C to DisplayPort Cable Solution
The Type-C to DisplayPort cable solution enables connectivity between a USB Type-C receptacle and DisplayPort (DP) or Mini DisplayPort (mDP) receptacle.