Part Details for UPD350A-I/Q8X by Microchip Technology Inc
Results Overview of UPD350A-I/Q8X by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD350A-I/Q8X Information
UPD350A-I/Q8X by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UPD350A-I/Q8X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
UPD350A-I/Q8X
|
TME | IC: interface, GPIO,I2C,USB 3.0, in-tray, QFN28 Min Qty: 1 | 38 |
|
$1.1000 / $1.2400 | Buy Now |
|
|
NAC | Highly Integrated Small Form Factor USB Type-C Power Delivery 3.0 Port Controller with I2C Interface, Standalone UFP Mode, Dead Battery Support at +1.8V-3.3V - Package: 28 VQFN 4x4x0.9mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$1.6300 / $2.0000 | Buy Now |
US Tariff Estimator: UPD350A-I/Q8X by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UPD350A-I/Q8X
UPD350A-I/Q8X Part Data Attributes
|
|
UPD350A-I/Q8X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPD350A-I/Q8X
Microchip Technology Inc
USB Bus Controller, CMOS, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qfn-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Bus Compatibility | I2c; Spi; Usb | |
| Clock Frequency-Max | 48 Mhz | |
| JESD-30 Code | S-PQCC-N28 | |
| Length | 4 Mm | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HQCCN | |
| Package Equivalence Code | LCC28,.16SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 0.9 Mm | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max | 1.98 V | |
| Supply Voltage-Min | 1.62 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Universal Serial Bus |
Alternate Parts for UPD350A-I/Q8X
This table gives cross-reference parts and alternative options found for UPD350A-I/Q8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD350A-I/Q8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UPD350A/Q8X | Microchip Technology Inc | Check for Price | USB Bus Controller | UPD350A-I/Q8X vs UPD350A/Q8X |
UPD350A-I/Q8X Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the UPD350A-I/Q8X is -40°C to +85°C.
-
The UPD350A-I/Q8X can be configured for I2C or SPI interface by setting the appropriate pins high or low during power-up. Refer to the datasheet for specific pin configurations.
-
The UPD350A-I/Q8X supports clock frequencies up to 50 MHz.
-
The UPD350A-I/Q8X has a built-in power-down mode that can be enabled by setting the PD pin low. Additionally, the device can be powered down by setting the chip select pin high.
-
The UPD350A-I/Q8X has a minimum data retention period of 100 years at +25°C.