UPTF0603-16W-N-3122AT-1K vs AR03BPC6C6Y3122N feature comparison

UPTF0603-16W-N-3122AT-1K VENKEL LTD

Buy Now Datasheet

AR03BPC6C6Y3122N Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VENKEL LTD TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PAPER, 7 INCH Bulk
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Resistance 31200 Ω 31200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Series AR

Compare UPTF0603-16W-N-3122AT-1K with alternatives

Compare AR03BPC6C6Y3122N with alternatives