V275LA20CX10 vs TMOV20RP140EL2B7 feature comparison

V275LA20CX10 Littelfuse Inc

Buy Now Datasheet

TMOV20RP140EL2B7 Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 275 V 140 V
Energy Absorbing Capacity-Max 110 J 110 J
JESD-609 Code e0 e3
Manufacturer Series C-III
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Packing Method TR
Rated Power Dissipation (P) 0.6 W
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Placement RADIAL
Terminal Shape WIRE
Base Number Matches 1 1

Compare V275LA20CX10 with alternatives

Compare TMOV20RP140EL2B7 with alternatives