VCMS0603102K050XB vs 0603X102K500ST feature comparison

VCMS0603102K050XB Vatronics Technologies Limited

Buy Now Datasheet

0603X102K500ST Capax Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Package Description , 0603 , 0603
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 0.8 Mm 0.838 Mm
Length 1.6 Mm 1.524 Mm
Mounting Feature Surface Mount Surface Mount
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Rectangular Package
Package Style Smt Smt
Packing Method Bulk Tr, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount Yes Yes
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Shape Wraparound Wraparound
Width 0.8 Mm 0.762 Mm
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.24.00.20
JESD-609 Code e0
Multilayer Yes
Terminal Finish Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier