VFC100BG1 vs 5962-9322201MEX feature comparison

VFC100BG1 Texas Instruments

Buy Now Datasheet

5962-9322201MEX Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-CDIP-T16 R-GDIP-T16
Linearity Error-Max (EL) 0.01% 0.02%
Negative Supply Voltage-Max -28.5 V -18 V
Negative Supply Voltage-Min -7.5 V -6 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 14 MHz 4 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Positive Input Voltage-Max 10 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 28.5 V 18 V
Supply Voltage-Min 7.5 V 6 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
JESD-609 Code e0
Length 19.05 mm
Negative Input Voltage-Max -5 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Error-Max 0.5%

Compare VFC100BG1 with alternatives

Compare 5962-9322201MEX with alternatives