Part Details for 5962-9322201MEX by Analog Devices Inc
Overview of 5962-9322201MEX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9322201MEX
5962-9322201MEX CAD Models
5962-9322201MEX Part Data Attributes
|
5962-9322201MEX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9322201MEX
Analog Devices Inc
IC VOLTAGE-FREQUENCY CONVERTER, 4 MHz, CDIP16, CERDIP-16, Analog Special Function Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.02% | |
Negative Input Voltage-Max | -5 V | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -6 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 4 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 0.5% | |
Width | 7.62 mm |
Alternate Parts for 5962-9322201MEX
This table gives cross-reference parts and alternative options found for 5962-9322201MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9322201MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9322201MEA | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | 5962-9322201MEX vs 5962-9322201MEA |
AD652SQ | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | 5962-9322201MEX vs AD652SQ |
AD652SQ/883B | IC VOLTAGE-FREQUENCY CONVERTER, 2 MHz, CDIP16, CERDIP-16, Analog Special Function Converter | Analog Devices Inc | 5962-9322201MEX vs AD652SQ/883B |