VFC62BG
vs
LTC1968CMS8#PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BURR-BROWN CORP
|
LINEAR TECHNOLOGY CORP
|
Package Description |
DIP, DIP14,.3
|
LEAD FREE, PLASTIC, MSOP-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
RMS TO DC CONVERTER
|
JESD-30 Code |
R-CDIP-T14
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Linearity Error-Max (EL) |
0.03%
|
0.15%
|
Negative Input Voltage-Max |
-10 V
|
|
Negative Supply Voltage-Max |
-20 V
|
|
Negative Supply Voltage-Min |
-13 V
|
|
Negative Supply Voltage-Nom |
-15 V
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
8
|
Operating Frequency-Max |
1 MHz
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Equivalence Code |
DIP14,.3
|
TSSOP8,.19
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Positive Input Voltage-Max |
14.8 V
|
5.5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
7.5 mA
|
|
Supply Voltage-Max |
20 V
|
5.5 V
|
Supply Voltage-Min |
13 V
|
4.5 V
|
Supply Voltage-Nom |
15 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
MSOP
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
MS8
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.1 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3 mm
|
|
|
|
Compare VFC62BG with alternatives
Compare LTC1968CMS8#PBF with alternatives