Part Details for VFC62BG by Burr-Brown Corp
Overview of VFC62BG by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for VFC62BG
VFC62BG CAD Models
VFC62BG Part Data Attributes
|
VFC62BG
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
VFC62BG
Burr-Brown Corp
Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.03% | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -20 V | |
Negative Supply Voltage-Min | -13 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 14.8 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for VFC62BG
This table gives cross-reference parts and alternative options found for VFC62BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFC62BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD737KRZ-REEL7 | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | VFC62BG vs AD737KRZ-REEL7 |
AD637KQ | High Precision, Wideband RMS-to-DC Converter | Analog Devices Inc | VFC62BG vs AD637KQ |
AD7740YRM | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | VFC62BG vs AD7740YRM |
VFC320BP | Voltage-to-frequency and frequency-to-voltage converter with 0.1% linearity error at 1 MHz 14-PDIP -25 to 85 | Texas Instruments | VFC62BG vs VFC320BP |
VFC110BG1 | High Frequency Voltage-to-Frequency Converter 14-CDIP SB | Texas Instruments | VFC62BG vs VFC110BG1 |
5962-8760701GX | IC VOLTAGE-FREQUENCY CONVERTER, 0.01 MHz, MBCY8, METAL CAN-8, Analog Special Function Converter | National Semiconductor Corporation | VFC62BG vs 5962-8760701GX |
LTC1968IMS8#PBF | Precision Wide Bandwidth, RMS-to-DC Converter | Analog Devices Inc | VFC62BG vs LTC1968IMS8#PBF |
AD7741BRZ-REEL | VOLTAGE-FREQUENCY CONVERTER, 6.144MHz, PDSO8, SOIC-8 | Analog Devices Inc | VFC62BG vs AD7741BRZ-REEL |
5962-8980501CA | RMS to DC Converter, 1 Func, CDIP14, CERAMIC, DIP-14 | Defense Logistics Agency | VFC62BG vs 5962-8980501CA |
MX636JQ | RMS to DC Converter, 1 Func, 0.1MHz, Bipolar, CDIP14, CERAMIC, DIP-14 | Maxim Integrated Products | VFC62BG vs MX636JQ |