VR-60SSVO
vs
VR-60SSV0
feature comparison
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
SANKEN ELECTRIC CO LTD
|
SANKEN ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
UL FLAMMABILITY
|
|
Case Connection |
ISOLATED
|
|
Configuration |
1 BANK, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
STABISTOR DIODE
|
|
JESD-30 Code |
O-PALF-W2
|
|
Number of Elements |
2
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare VR-60SSVO with alternatives