VTS474M035AT vs TBJA474M035CRSD0045 feature comparison

VTS474M035AT Vatronics Technologies Limited

Buy Now Datasheet

TBJA474M035CRSD0045 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer VATRONICS TECHNOLOGIES LTD AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 12000 mΩ 12000 mΩ
Height 1.6 mm 1.6 mm
Length 3.2 mm 3.2 mm
Manufacturer Series VTS035A
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series VTS035A
Size Code 1206 1206
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
HTS Code 8532.21.00.50
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Reference Standard MIL-PRF-55365/8
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND

Compare VTS474M035AT with alternatives

Compare TBJA474M035CRSD0045 with alternatives