W04/G
vs
W04M(G)
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| Configuration |
Bridge, 4 Elements
|
Bridge, 4 Elements
|
| Diode Element Material |
Silicon
|
|
| Diode Type |
Bridge Rectifier Diode
|
Bridge Rectifier Diode
|
| Forward Voltage-Max (VF) |
1 V
|
1 V
|
| JESD-609 Code |
e0
|
|
| Non-rep Pk Forward Current-Max |
50 A
|
50 A
|
| Number of Elements |
4
|
4
|
| Number of Phases |
1
|
1
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Output Current-Max |
1.5 A
|
1.5 A
|
| Rep Pk Reverse Voltage-Max |
400 V
|
400 V
|
| Surface Mount |
No
|
No
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
| Base Number Matches |
1
|
2
|
| Breakdown Voltage-Min |
|
400 V
|
| Peak Reflow Temperature (Cel) |
|
260
|
|
|
|