W27L520S-70 vs AT27LV520-70SL feature comparison

W27L520S-70 Winbond Electronics Corp

Buy Now Datasheet

AT27LV520-70SL Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP ATMEL CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.4 SOP,
Pin Count 20 20
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.1.B.2 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 70 ns 70 ns
Additional Feature IT CAN ALSO OPERATE AT 4.5 TO 5.5V CAN ALSO BE OPERATED AT 5V
Command User Interface NO
Data Polling NO
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 12.8 mm 12.8 mm
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.67 mm 2.65 mm
Standby Current-Max 0.00002 A
Supply Current-Max 0.008 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit NO
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Moisture Sensitivity Level 2

Compare W27L520S-70 with alternatives

Compare AT27LV520-70SL with alternatives