W947D6HBHX5E
vs
V58C2256164SHUS5I
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
WINBOND ELECTRONICS CORP
|
PROMOS TECHNOLOGIES INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
8 X 9 MM, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, VFBGA-60
|
TBGA,
|
Pin Count |
60
|
60
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.24
|
Samacsys Manufacturer |
Winbond
|
|
Access Mode |
FOUR BANK PAGE BURST
|
|
Access Time-Max |
5 ns
|
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
200 MHz
|
|
I/O Type |
COMMON
|
|
Interleaved Burst Length |
2,4,8,16
|
|
JESD-30 Code |
R-PBGA-B60
|
R-PBGA-B60
|
Length |
9 mm
|
13 mm
|
Memory Density |
134217728 bit
|
268435456 bit
|
Memory IC Type |
LPDDR1 DRAM
|
DDR DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
60
|
60
|
Number of Words |
8388608 words
|
16777216 words
|
Number of Words Code |
8000000
|
16000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Organization |
8MX16
|
16MX16
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
TBGA
|
Package Equivalence Code |
BGA60,9X10,32
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
4096
|
|
Seated Height-Max |
1.025 mm
|
1.2 mm
|
Self Refresh |
YES
|
YES
|
Sequential Burst Length |
2,4,8,16
|
|
Standby Current-Max |
0.00001 A
|
|
Supply Current-Max |
0.075 mA
|
|
Supply Voltage-Max (Vsup) |
1.95 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare W947D6HBHX5E with alternatives
Compare V58C2256164SHUS5I with alternatives