XCF16PFS48C vs XCF16PFSG48C feature comparison

XCF16PFS48C AMD Xilinx

Buy Now Datasheet

XCF16PFSG48C AMD Xilinx

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code BGA BGA
Package Description Plastic, Tfbga-48 Lead-Free, Plastic, Tfbga-48
Pin Count 48 48
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 33 Mhz 33 Mhz
Data Retention Time-Min 20 20
Endurance 20000 Write/Erase Cycles 20000 Write/Erase Cycles
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e0 e2
Length 9 Mm 9 Mm
Memory Density 16777216 Bit 16777216 Bit
Memory IC Type Configuration Memory Configuration Memory
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2097152 Words 2097152 Words
Number of Words Code 2000000 2000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2mx8 2mx8
Output Characteristics 3-State 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TFBGA TFBGA
Package Equivalence Code BGA48,6X8,32 BGA48,6X8,32
Package Shape Rectangular Rectangular
Package Style Grid Array, Thin Profile, Fine Pitch Grid Array, Thin Profile, Fine Pitch
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 240 260
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 Mm 1.2 Mm
Standby Current-Max 0.001 A 0.001 A
Supply Current-Max 0.01 Ma 0.01 Ma
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Tin Lead Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form Ball Ball
Terminal Pitch 0.8 Mm 0.8 Mm
Terminal Position Bottom Bottom
Time@Peak Reflow Temperature-Max (s) 30 30
Type Nor Type Nor Type
Width 8 Mm 8 Mm
Write Protection Hardware Hardware
Base Number Matches 1 1