XO-523DRFL6012M288 vs ASV-12.288MHZ-LCS-T feature comparison

XO-523DRFL6012M288 Vishay Dale

Buy Now Datasheet

ASV-12.288MHZ-LCS-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY DALE ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature BULK TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 8 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e2 e4
Manufacturer Series XO-523
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12.288 MHz 12.288 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 5 TTL, 30 pF 10 TTL, 15 pF
Physical Dimension 12.9mm x 12.9mm x 5.6mm 7.0mm x 5.08mm x 1.8mm
Rise Time-Max 8 ns 5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Tin/Copper (Sn/Cu) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Samacsys Manufacturer ABRACON
Number of Terminals 4

Compare XO-523DRFL6012M288 with alternatives

Compare ASV-12.288MHZ-LCS-T with alternatives