XO-523DRFL6012M288 vs XO-543DREH6012M288 feature comparison

XO-523DRFL6012M288 Vishay Dale

Buy Now Datasheet

XO-543DREH6012M288 Vishay Dale

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY DALE VISHAY DALE
Reach Compliance Code unknown unknown
Additional Feature BULK TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 8 ns 8 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e2 e2
Manufacturer Series XO-523 XO-543
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 12.288 MHz 12.288 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 5 TTL, 30 pF 5 TTL, 30 pF
Physical Dimension 12.9mm x 12.9mm x 5.6mm 20.4mm x 12.9mm x 5.08mm
Rise Time-Max 8 ns 8 ns
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Tin/Copper (Sn/Cu) Tin/Copper (Sn/Cu)
Base Number Matches 1 1

Compare XO-523DRFL6012M288 with alternatives

Compare XO-543DREH6012M288 with alternatives