ZSAT600CSTZ
vs
ZR78L06GTA
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ZETEX PLC
|
DIODES INC
|
Package Description |
TO-92,
|
LSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
8 V
|
8 V
|
JESD-30 Code |
O-PBCY-T3
|
R-PDSO-G4
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
0.2 A
|
0.2 A
|
Output Voltage1-Max |
6.24 V
|
6.24 V
|
Output Voltage1-Min |
5.76 V
|
5.76 V
|
Output Voltage1-Nom |
6 V
|
6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
LSOP
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Voltage Tolerance-Max |
4%
|
4%
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOT-223
|
Pin Count |
|
4
|
Length |
|
6.5 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
1.7 mm
|
Terminal Pitch |
|
2.3 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
3.5 mm
|
|
|
|
Compare ZSAT600CSTZ with alternatives
Compare ZR78L06GTA with alternatives