ZW-03-08-T-S-200-100 vs 54111-424030500LF feature comparison

ZW-03-08-T-S-200-100 Samtec Inc

Buy Now Datasheet

54111-424030500LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Rohs Compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 Inch 0.094 Inch
Body Depth 0.2 Inch 0.197 Inch
Body Length 0.3 Inch 0.3 Inch
Connector Type Board Stacking Connector Board Stacking Connector
Contact Finish Mating Matte Tin Over Nickel (50) Matte Tin (79) Over Nickel (50)
Contact Finish Termination Tin (Sn) - With Nickel (Ni) Barrier Matte Tin Over Nickel
Contact Gender Male Male
Contact Material Phosphor Bronze Phosphor Bronze
Contact Pattern Rectangular Rectangular
Contact Style Sq Pin-Skt Sq Pin-Skt
DIN Conformance No
Filter Feature No No
IEC Conformance No
Insulator Color Black
Insulator Material Glass Filled Polyester
JESD-609 Code e3 e3
MIL Conformance No
Mating Contact Pitch 0.1 Inch 0.1 Inch
Mating Information Multiple Mating Parts Available
Mixed Contacts No No
Mounting Option 1 Locking Locking
Mounting Style Straight Straight
Mounting Type Board Board
Number Of Connectors One One
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option General Purpose
PCB Contact Pattern Rectangular Rectangular
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 Mm 2.54 Mm
Termination Type Solder Solder
Total Number of Contacts 3 3
Base Number Matches 1 1
Reach Compliance Code Unknown