ZW-03-08-T-S-250-125 vs ZW-03-12-T-S-665-250 feature comparison

ZW-03-08-T-S-250-125 Samtec Inc

Buy Now Datasheet

ZW-03-12-T-S-665-250 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Rohs Compliant Rohs Compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 Inch 0.1 Inch
Body Depth 0.25 Inch 0.665 Inch
Body Length 0.3 Inch 0.3 Inch
Connector Type Board Stacking Connector Board Stacking Connector
Contact Finish Mating Matte Tin Over Nickel (50) Matte Tin Over Nickel (50)
Contact Finish Termination Tin (Sn) - With Nickel (Ni) Barrier Tin (Sn) - With Nickel (Ni) Barrier
Contact Gender Male Male
Contact Material Phosphor Bronze Phosphor Bronze
Contact Pattern Rectangular Rectangular
Contact Style Sq Pin-Skt Sq Pin-Skt
DIN Conformance No No
Filter Feature No No
IEC Conformance No No
Insulator Color Black Black
Insulator Material Glass Filled Polyester Glass Filled Polyester
JESD-609 Code e3 e3
MIL Conformance No No
Mating Contact Pitch 0.1 Inch 0.1 Inch
Mating Information Multiple Mating Parts Available Multiple Mating Parts Available
Mixed Contacts No No
Mounting Option 1 Locking Locking
Mounting Style Straight Straight
Mounting Type Board Board
Number Of Connectors One One
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option General Purpose General Purpose
PCB Contact Pattern Rectangular Rectangular
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 Mm 2.54 Mm
Termination Type Solder Solder
Total Number of Contacts 3 3
Base Number Matches 1 1