ZW-04-14-T-S-1003-189-003 vs ZW-03-10-S-S-313-188 feature comparison

ZW-04-14-T-S-1003-189-003 Samtec Inc

Buy Now Datasheet

ZW-03-10-S-S-313-188 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature Polarized
Body Breadth 0.1 Inch 0.1 Inch
Body Depth 1.003 Inch 0.313 Inch
Body Length 0.4 Inch 0.3 Inch
Connector Type Board Stacking Connector Board Stacking Connector
Contact Finish Mating Matte Tin Gold Over Nickel
Contact Finish Termination Matte Tin (Sn) Tin (Sn) - With Nickel (Ni) Barrier
Contact Gender Male Male
Contact Material Phosphor Bronze Phosphor Bronze
Contact Pattern Rectangular Rectangular
Contact Style Sq Pin-Skt Sq Pin-Skt
DIN Conformance No No
Filter Feature No No
IEC Conformance No No
Insulator Color Black Black
Insulator Material Glass Filled Polyester Glass Filled Polyester
JESD-609 Code e3 e3
MIL Conformance No No
Mating Contact Pitch 0.1 Inch 0.1 Inch
Mixed Contacts No No
Mounting Option 1 Locking Locking
Mounting Style Straight Straight
Mounting Type Board Board
Number Of Connectors One One
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option General Purpose General Purpose
PCB Contact Pattern Rectangular Rectangular
Polarization Key Polar Pin Position
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 Mm 2.54 Mm
Termination Type Solder Solder
Total Number of Contacts 3 3
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes