Part Details for 000412R8120005M by Corning Cable Systems
Results Overview of 000412R8120005M by Corning Cable Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
000412R8120005M Information
000412R8120005M by Corning Cable Systems is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: 000412R8120005M by Corning Cable Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
000412R8120005M Part Data Attributes
|
|
000412R8120005M
Corning Cable Systems
Buy Now
Datasheet
|
Compare Parts:
000412R8120005M
Corning Cable Systems
Fiber Optic Connector
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.70.00.00 | |
| Connector Type | Fiber Optic Lc Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Material | Not Specified |