Part Details for 0015246143 by Molex
Overview of 0015246143 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015246143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19364-ND
|
DigiKey | CONN HEADER R/A 14POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2437 In Stock |
|
$3.2749 / $4.4600 | Buy Now |
DISTI #
0015246143
|
Avnet Americas | Conn Power HDR 14 POS 4.2mm Solder RA Thru-Hole 14 Terminal 1 Port Tray - Trays (Alt: 0015246143) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.4853 / $4.9689 | Buy Now |
DISTI #
MOL15-24-6143
|
Heilind Electronics | MF JR BMI RTAN HDR ASSY V0 SE GOLD 14CKT | Americas - 0 in Stock |
|
$3.8528 / $4.2622 | Buy Now |
DISTI #
0015246143
|
Avnet Americas | Conn Power HDR 14 POS 4.2mm Solder RA Thru-Hole 14 Terminal 1 Port Tray - Trays (Alt: 0015246143) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.4853 / $4.9689 | Buy Now |
Part Details for 0015246143
0015246143 CAD Models
0015246143 Part Data Attributes:
|
0015246143
Molex
Buy Now
Datasheet
|
Compare Parts:
0015246143
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015246143
This table gives cross-reference parts and alternative options found for 0015246143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015246143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMIP14W9M42N83C1 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0015246143 vs MMIP14W9M42N83C1 |
39-30-6141 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0015246143 vs 39-30-6141 |
1-794662-4 | 14 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 0015246143 vs 1-794662-4 |
44474-3066 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | 0015246143 vs 44474-3066 |
10131319-142210PLF | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol FCi | 0015246143 vs 10131319-142210PLF |
794532-1 | CONNECTOR, 14 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0015246143 vs 794532-1 |
44473-1431 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | 0015246143 vs 44473-1431 |
MMIP14W9M4N82A2 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0015246143 vs MMIP14W9M4N82A2 |
MMIP14W9M3N82A1 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0015246143 vs MMIP14W9M3N82A1 |
IPL1-107-02-FM-D-P | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0015246143 vs IPL1-107-02-FM-D-P |