Part Details for 0022035075 by Molex
Overview of 0022035075 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022035075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022035075-ND
|
DigiKey | CONN HEADER VERT 7POS 2.5MM Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
209556 In Stock |
|
$0.1625 / $0.3000 | Buy Now |
DISTI #
0022035075
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022035075) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Bulk | 45000 Factory Stock |
|
$0.1974 | Buy Now |
DISTI #
MOL22-03-5075
|
Heilind Electronics | 7CKT 2.5MM L/P WAFER ASY 526707A | Americas - 0 in Stock |
|
$0.1553 / $0.1655 | Buy Now |
DISTI #
22-03-5075
|
TTI | Headers & Wire Housings 2.5 VERT HDR SPOX 7P shrouded RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 12140 In Stock |
|
$0.1610 / $0.2340 | Buy Now |
|
ComSIT USA | 2.50MM PITCH, MINI-SPOX PCB HEADER, SINGLE ROW, VERTICAL, THROUGH HOLE Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal RoHS: Compliant | Europe - 1000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ |
Part Details for 0022035075
0022035075 CAD Models
0022035075 Part Data Attributes:
|
0022035075
Molex
Buy Now
Datasheet
|
Compare Parts:
0022035075
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022035075
This table gives cross-reference parts and alternative options found for 0022035075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022035075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B07B-XASK-1N-A(LF)(SN) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 0022035075 vs B07B-XASK-1N-A(LF)(SN) |
B7B-XH-2(LF)(SN) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 0022035075 vs B7B-XH-2(LF)(SN) |
172681-7 | CONNECTOR, 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 0022035075 vs 172681-7 |
7-1747072-7 | 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0022035075 vs 7-1747072-7 |
829866-7 | 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE Connectivity | 0022035075 vs 829866-7 |
48104-0721 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0022035075 vs 48104-0721 |
FCN-814P007-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Component Ltd | 0022035075 vs FCN-814P007-TR |
SB(07)P-HVQ-29(LF)(SN) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 0022035075 vs SB(07)P-HVQ-29(LF)(SN) |
48104-0723 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0022035075 vs 48104-0723 |
CLP2507-0101F | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | SMK Corporation | 0022035075 vs CLP2507-0101F |