Part Details for 02013A470JAT2A by Kyocera AVX Components
Overview of 02013A470JAT2A by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013A470JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P4037
|
Newark | Multilayer Ceramic Capacitor, 47 Pf, 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Kyocera Avx 02013A470JAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9233 |
|
$0.0060 / $0.0120 | Buy Now |
DISTI #
38AH3445
|
Newark | Cap 47Pf 25Vdc C0G 5% Smd 0201 Rohs Compliant: Yes |Kyocera Avx 02013A470JAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
96Y8128
|
Newark | C Rohs Compliant: Yes |Kyocera Avx 02013A470JAT2A RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0070 | Buy Now |
DISTI #
13AC4365
|
Newark | Cap, 47Pf, 25V, 5%, C0G/Np0, 0201, Reel, Capacitance:47Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Avx 0201 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 02013A470JAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
KGM03ACG1E470JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 25 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E470JH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0545 | Buy Now |
DISTI #
KGM03ACG1E470JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 25 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E470JH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-02013A470JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E470JH NEW GLOBAL PN 25V 47pF C A 581-KGM03ACG1E470JH RoHS: Compliant | 82174 |
|
$0.0650 / $0.3700 | Buy Now |
|
Future Electronics | 0201 47 pF 25 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0039 / $0.0044 | Buy Now |
|
Future Electronics | 0201 47 pF 25 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0039 / $0.0044 | Buy Now |
|
Bristol Electronics | 20598 |
|
RFQ |
Part Details for 02013A470JAT2A
02013A470JAT2A CAD Models
02013A470JAT2A Part Data Attributes
|
02013A470JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A470JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A470JAT2A
This table gives cross-reference parts and alternative options found for 02013A470JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A470JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0201A470JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | 02013A470JAT2A vs VJ0201A470JXXCW1BC |
GRM0335C1E470JA01D | Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 02013A470JAT2A vs GRM0335C1E470JA01D |
C0603C0G1E470J030BA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | 02013A470JAT2A vs C0603C0G1E470J030BA |
CC0201JRNPO8BN470 | Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 02013A470JAT2A vs CC0201JRNPO8BN470 |
C0201C470J3GACTU | Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 02013A470JAT2A vs C0201C470J3GACTU |
02013A470JAT4A | Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 02013A470JAT2A vs 02013A470JAT4A |
CL03C470JA3NNNC | Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 02013A470JAT2A vs CL03C470JA3NNNC |
GRT0335C1E470JA02J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000047 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | 02013A470JAT2A vs GRT0335C1E470JA02J |
GCM0335C1E470JA16J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 02013A470JAT2A vs GCM0335C1E470JA16J |
CC0201JPNPO8BN470 | Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | 02013A470JAT2A vs CC0201JPNPO8BN470 |