Part Details for 0201CG689C9B200 by YAGEO Corporation
Overview of 0201CG689C9B200 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201CG689C9B200
0201CG689C9B200 CAD Models
0201CG689C9B200 Part Data Attributes
|
0201CG689C9B200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0201CG689C9B200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201CG689C9B200
This table gives cross-reference parts and alternative options found for 0201CG689C9B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201CG689C9B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201NPO6R8C50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | 0201CG689C9B200 vs NMC0201NPO6R8C50TRP |
02015A6R8CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201CG689C9B200 vs 02015A6R8CA79A |
02015A6R8CA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201CG689C9B200 vs 02015A6R8CA77A |
C0603NP0689CGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.67% +Tol, 3.67% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Darfon Corporation | 0201CG689C9B200 vs C0603NP0689CGTS |
CMC-050/6R8CN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 0201CG689C9B200 vs CMC-050/6R8CN0201WF |
KGM03ACG1H6R8CH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201CG689C9B200 vs KGM03ACG1H6R8CH |
CMC-050/6R8CN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 0201CG689C9B200 vs CMC-050/6R8CN0201TF |