Part Details for 0201ZD272KAT4A by Kyocera AVX Components
Overview of 0201ZD272KAT4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201ZD272KAT4A
0201ZD272KAT4A CAD Models
0201ZD272KAT4A Part Data Attributes
|
0201ZD272KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZD272KAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0201ZD272KAT4A
This table gives cross-reference parts and alternative options found for 0201ZD272KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201ZD272KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X5R272K10TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.0027uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | 0201ZD272KAT4A vs NMC0201X5R272K10TRPLP10 |
0201ZD272KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201ZD272KAT4A vs 0201ZD272KAT7A |
NMC0201X5R272K10TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP, LEAD FREE | NIC Components Corp | 0201ZD272KAT4A vs NMC0201X5R272K10TRPLP10F |
NMC0201X5R272K10TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.0027uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | 0201ZD272KAT4A vs NMC0201X5R272K10TRPLP |
NMC0201X5R272K10TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP, LEAD FREE | NIC Components Corp | 0201ZD272KAT4A vs NMC0201X5R272K10TRP10F |