Part Details for 0201B103K160CT by Walsin Technology Corporation
Overview of 0201B103K160CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201B103K160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6177
|
Newark | Cap, 0.01Uf, 16V, Mlcc, 0201 Rohs Compliant: Yes |Walsin 0201B103K160CT Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0030 | Buy Now |
DISTI #
70AK3300
|
Newark | Cap, 0.01Uf, 16V, Mlcc, 0201 Rohs Compliant: Yes |Walsin 0201B103K160CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14998 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
1292-1118-1-ND
|
DigiKey | CAP CER 10000PF 16V X7R 0201 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
791-0201B103K160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.010uF +-10% 16V RoHS: Compliant | 45000 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 10000 pF 10% 16V Ceramic Capacitor X7R 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Onlinecomponents.com |
675000 Partner Stock |
|
$0.0013 | Buy Now | |
DISTI #
0201B103K160CT
|
TME | Capacitor: ceramic, MLCC, 10nF, 16V, X7R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0008 | RFQ |
DISTI #
SMC-0201B103K160CT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1468 |
|
RFQ | |
DISTI #
3760310
|
Farnell | CAP, 0.01UF, 16V, MLCC, 0201 RoHS: Compliant Min Qty: 15000 Lead time: 21 Weeks, 1 Days Container: Reel | 30000 |
|
$0.0036 / $0.0039 | Buy Now |
DISTI #
3764053
|
Farnell | CAP, 0.01UF, 16V, MLCC, 0201 RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 14998 |
|
$0.0040 / $0.0167 | Buy Now |
Part Details for 0201B103K160CT
0201B103K160CT CAD Models
0201B103K160CT Part Data Attributes
|
0201B103K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0201B103K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201B103K160CT
This table gives cross-reference parts and alternative options found for 0201B103K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201B103K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0201KRX7R7BB103 | Ceramic Capacitor, Polarized, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | YAGEO Corporation | 0201B103K160CT vs AC0201KRX7R7BB103 |
GRT033R71C103KE01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 0201B103K160CT vs GRT033R71C103KE01D |
0201B103K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 0201B103K160CT vs 0201B103K160NT |
MSASE063SB7103KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201B103K160CT vs MSASE063SB7103KFNA01 |
MLASE063SB7103KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201B103K160CT vs MLASE063SB7103KFNA01 |
NMC0201X7R103K16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | NIC Components Corp | 0201B103K160CT vs NMC0201X7R103K16TRPF |