Part Details for 0201ZD682KAT2A by Kyocera AVX Components
Overview of 0201ZD682KAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201ZD682KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J0900
|
Newark | Capacitor Ceramic 6800Pf, 10V, X5R, 10%, 0201, Full Reel, Capacitance:6800Pf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0201ZD682KAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0960 | Buy Now |
DISTI #
581-0201ZD682K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR51A682KH NEW GLOBAL PN 10V 6800pF X5R 0201 10% RoHS: Compliant | 14700 |
|
$0.0330 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0066 | Buy Now |
DISTI #
0201ZD682KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR51A682KH NEW GLOBAL PN 10V 6800pF X5R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0067 | Buy Now |
Part Details for 0201ZD682KAT2A
0201ZD682KAT2A CAD Models
0201ZD682KAT2A Part Data Attributes
|
0201ZD682KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZD682KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 10V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201ZD682KAT2A
This table gives cross-reference parts and alternative options found for 0201ZD682KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201ZD682KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X5R682K10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.0068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0201ZD682KAT2A vs CM03X5R682K10AH |
C0603X5R1A682K | Ceramic Capacitor, Ceramic, | TDK Corporation | 0201ZD682KAT2A vs C0603X5R1A682K |
C0603X5R1A682KB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 5% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | 0201ZD682KAT2A vs C0603X5R1A682KB |
CM03X5R682K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0201ZD682KAT2A vs CM03X5R682K10AN |
CM03X5R682K10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0201ZD682KAT2A vs CM03X5R682K10AH |
LMK063BJ682KP-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201ZD682KAT2A vs LMK063BJ682KP-T |
CM03X5R682K10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0201ZD682KAT2A vs CM03X5R682K10AT |
KGM03AR51A682KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201ZD682KAT2A vs KGM03AR51A682KH |
CM03X5R682K10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.0068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0201ZD682KAT2A vs CM03X5R682K10AN |
CM03X5R682K10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.0068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0201ZD682KAT2A vs CM03X5R682K10AT |