Part Details for 0213004.MXEP by Littelfuse Inc
Overview of 0213004.MXEP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0213004.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7596
|
Newark | Cartridge Fuse, Time Delay, 4A, 250V, Blow Characteristic:Time Delay, Fuse Current:4A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:213 Series, Breaking Capacity Current Ac:40A Rohs Compliant: Yes |Littelfuse 0213004.MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.6110 | Buy Now |
DISTI #
0213004.MXEP-ND
|
DigiKey | FUSE GLASS 4A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1819 In Stock |
|
$0.4992 / $0.9100 | Buy Now |
DISTI #
576-0213004.MXEP
|
Mouser Electronics | Cartridge Fuses 250V 4A Slo-Blo RoHS: Compliant | 469 |
|
$0.5240 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5520 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 4A 250VAC 5X20MM | 0 |
|
$0.4364 / $0.5019 | RFQ |
Part Details for 0213004.MXEP
0213004.MXEP CAD Models
0213004.MXEP Part Data Attributes:
|
0213004.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0213004.MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 4A, 250VAC, 250VDC, 40A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 226 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 40 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; PSE; SEV; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0213004.MXEP
This table gives cross-reference parts and alternative options found for 0213004.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0213004.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0213004.MXBP | Electric Fuse, Time Lag Blow, 4A, 40A (IR), 5x20mm, | Littelfuse Inc | 0213004.MXEP vs 0213004.MXBP |
0213004.MXP | Electric Fuse, Time Lag Blow, 4A, 250VAC, 250VDC, 40A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0213004.MXEP vs 0213004.MXP |
0213004.P | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0213004.MXEP vs 0213004.P |
0213004.MRET1P | Electric Fuse, Time Lag Blow, 4A, 40A (IR), 5x20mm, | Littelfuse Inc | 0213004.MXEP vs 0213004.MRET1P |
0213004.MXGP | Electric Fuse, Time Lag Blow, 4A, 40A (IR), 5x20mm, | Littelfuse Inc | 0213004.MXEP vs 0213004.MXGP |