Part Details for 0229001.MXP by Littelfuse Inc
Overview of 0229001.MXP by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0229001.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9459
|
Newark | Cartridge Fuse, Time Delay, 1A, 250V, Blow Characteristic:Time Delay, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 229 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0229001.MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 896 |
|
$0.2920 | Buy Now |
DISTI #
25R5227
|
Newark | Cartridge Fuse, Time Delay, 1A, 250V, Blow Characteristic:Time Delay, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:-, Product Range:229 Series, Breaking Capacity Current Ac:35A, Breaking Rohs Compliant: Yes |Littelfuse 0229001.MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$0.3900 / $0.8660 | Buy Now |
DISTI #
F1692-ND
|
DigiKey | FUSE GLASS 1A 250VAC 125VDC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
701 In Stock |
|
$0.3441 / $0.8500 | Buy Now |
DISTI #
576-0229001.MXP
|
Mouser Electronics | Cartridge Fuses 250V 1A Slo-Blo RoHS: Compliant | 0 |
|
$0.3440 / $0.6500 | Order Now |
DISTI #
V79:2366_17776669
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 61982 |
|
$0.2200 / $0.2702 | Buy Now |
DISTI #
V36:1790_06402869
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2148 | Americas - 46125 |
|
$0.2240 | Buy Now |
DISTI #
V99:2348_06402869
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2214 | Americas - 3000 |
|
$0.1824 / $0.2417 | Buy Now |
|
Future Electronics | FUSE 250V SB 2AG Pb-FREE 1A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2450 / $0.2700 | Buy Now |
|
Future Electronics | FUSE 250V SB 2AG Pb-FREE 1A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2450 / $0.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3400 / $1.9600 | Buy Now |
Part Details for 0229001.MXP
0229001.MXP CAD Models
0229001.MXP Part Data Attributes:
|
0229001.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0229001.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 3 s |
Alternate Parts for 0229001.MXP
This table gives cross-reference parts and alternative options found for 0229001.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0229001.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0229001.VXP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 0229001.MXP vs 0229001.VXP |
0229001.MXSP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 0229001.MXP vs 0229001.MXSP |
0229001.HXSP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLAINT | Littelfuse Inc | 0229001.MXP vs 0229001.HXSP |
0229001.HXP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0229001.MXP vs 0229001.HXP |