There are no models available for this part yet.
Overview of 0235006.MXEP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0235006.MXEP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42K9574
|
Newark | Cartridge Fuse, Fast Acting, 6A, 125V, Blow Characteristic:Fast Acting, Fuse Current:6A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:235 Series Rohs Compliant: Yes |Littelfuse 0235006.MXEP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.6090 | Buy Now | |
DISTI #
0235006.MXEP-ND
|
DigiKey | FUSE GLASS 6A 125VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5830 | Buy Now | |
DISTI #
576-0235006.MXEP
|
Mouser Electronics | Cartridge Fuses 250V 6A Fast Acting RoHS: Compliant | 0 |
|
$0.5690 / $1.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5660 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $4.0600 | Buy Now | ||
Ozdisan Elektronik | FUSE GLASS 6A 125VAC 5X20MM | 0 |
|
$0.4306 / $0.4952 | RFQ |
CAD Models for 0235006.MXEP by Littelfuse Inc
Part Data Attributes for 0235006.MXEP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
FAST
|
Body Height
|
21.5 mm
|
Body Length or Diameter
|
5.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
47 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
6 A
|
Rated Voltage(AC)
|
125 V
|
Reference Standard
|
CE; CSA; KC; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
5 s
|
Alternate Parts for 0235006.MXEP
This table gives cross-reference parts and alternative options found for 0235006.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235006.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
289006 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 0235006.MXEP vs 289006 |
GGM6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0235006.MXEP vs GGM6 |
MI5TT12.5V6 | Electric Fuse, Slow Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0235006.MXEP vs MI5TT12.5V6 |
224006DRT1 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 0235006.MXEP vs 224006DRT1 |
GSC6 | Electric Fuse, Time Delay Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0235006.MXEP vs GSC6 |
0235006.P | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0235006.MXEP vs 0235006.P |
235006XP | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0235006.MXEP vs 235006XP |
8AP6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, | Bel Fuse | 0235006.MXEP vs 8AP6 |
3ABSI6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0235006.MXEP vs 3ABSI6 |
GGM-V6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 0235006.MXEP vs GGM-V6 |