Part Details for 0269.250V by Littelfuse Inc
Overview of 0269.250V by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0269.250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2779
|
Newark | Fuse 125V Fm07A Mil Micro Fuse .250A/ Bulk |Littelfuse 0269.250V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.7200 / $225.7100 | Buy Now |
DISTI #
0269.250V-ND
|
DigiKey | FUSE BOARD MNT 250MA 125VAC/VDC Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.9990 | Buy Now |
DISTI #
576-0269.250V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .25A w/ Radial Leads RoHS: Not Compliant | 0 |
|
$255.7000 | Order Now |
|
Quest Components | 36 |
|
$30.2221 / $35.5554 | Buy Now | |
DISTI #
0269.250V
|
TTI | Fuses with Leads - Through Hole 125V .25A w/ Radial Leads Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$212.7200 / $227.6600 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 250MA 125VAC/VDC | 0 |
|
$281.0189 / $295.0698 | RFQ |
Part Details for 0269.250V
0269.250V CAD Models
0269.250V Part Data Attributes
|
0269.250V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0269.250V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0269.250V
This table gives cross-reference parts and alternative options found for 0269.250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0269.250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
279.250 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 0269.250V vs 279.250 |
0262.250V | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0269.250V vs 0262.250V |
0273.250V | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0269.250V vs 0273.250V |
0278.250H | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0269.250V vs 0278.250H |
272.250 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0269.250V vs 272.250 |
274.25 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0269.250V vs 274.25 |
0279.250H | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0269.250V vs 0279.250H |
268.25 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.25A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE | Littelfuse Inc | 0269.250V vs 268.25 |
279.25 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.25A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE | Littelfuse Inc | 0269.250V vs 279.25 |
0274.250H | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0269.250V vs 0274.250H |