Part Details for 0314022110 by Molex
Overview of 0314022110 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0314022110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24414-ND
|
DigiKey | CONN RCPT HSG 2POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2826 In Stock |
|
$0.7494 / $1.4500 | Buy Now |
DISTI #
0314022110
|
Avnet Americas | Conn Housing F 2 POS 2.54mm ST Cable Mount Bag (Alt: 0314022110) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.8094 / $0.9328 | Buy Now |
DISTI #
MOL31402-2110
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL31402-2110 MX64 1X2 FEMALE | Americas - 0 in Stock |
|
$0.7191 / $0.7911 | Buy Now |
DISTI #
31402-2110
|
TTI | Automotive Connectors MX64 .100" HSG 01X02P KEY A RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Each |
Americas - 19200 In Stock |
|
$0.6710 | Buy Now |
DISTI #
0314022110
|
Avnet Americas | Conn Housing F 2 POS 2.54mm ST Cable Mount Bag (Alt: 0314022110) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.8094 / $0.9328 | Buy Now |
Part Details for 0314022110
0314022110 CAD Models
0314022110 Part Data Attributes:
|
0314022110
Molex
Buy Now
Datasheet
|
Compare Parts:
0314022110
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER/POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 0314022110
This table gives cross-reference parts and alternative options found for 0314022110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0314022110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
009090025111851 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | KYOCERA Corporation | 0314022110 vs 009090025111851 |
AFC-250-PE/M95 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 0314022110 vs AFC-250-PE/M95 |
35709902 | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | 0314022110 vs 35709902 |
760-06-0080F | 2 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 0314022110 vs 760-06-0080F |
90833-0002 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 0314022110 vs 90833-0002 |
AFC-065-PE/4AWG | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 0314022110 vs AFC-065-PE/4AWG |
UPS-02-04.0-02-L-V | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Samtec Inc | 0314022110 vs UPS-02-04.0-02-L-V |
0351890204 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0314022110 vs 0351890204 |
AFC-150-PC/M35 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 0314022110 vs AFC-150-PC/M35 |
SP4RR3F000 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0314022110 vs SP4RR3F000 |