Part Details for 0314032100 by Molex
Overview of 0314032100 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0314032100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6678-ND
|
DigiKey | CONN RCPT HSG 2POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2870 In Stock |
|
$0.5419 / $1.0800 | Buy Now |
DISTI #
0314032100
|
Avnet Americas | Conn Housing F 2 POS 2.54mm ST Cable Mount Bag (Alt: 0314032100) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days | 28800 Factory Stock |
|
$0.5573 / $0.6421 | Buy Now |
DISTI #
MOL31403-2100
|
Heilind Electronics | MX64 FEM 1X2 POLA MXMETAL W/OCPA BLK | Americas - 0 in Stock19200 On Order |
|
$0.4715 / $0.5445 | Buy Now |
DISTI #
31403-2100
|
TTI | Automotive Connectors MX64 FEM 1X2 MX TERM W/O CPA BLK POLA/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 1323 In Stock |
|
$0.4630 / $0.6000 | Buy Now |
DISTI #
0314032100
|
Avnet Americas | Conn Housing F 2 POS 2.54mm ST Cable Mount Bag (Alt: 0314032100) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days | 28800 Factory Stock |
|
$0.5573 / $0.6421 | Buy Now |
DISTI #
0314032100
|
Avnet Asia | Conn Housing F 2 POS 2.54mm ST Cable Mount Bag (Alt: 0314032100) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 7 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0314032100
0314032100 CAD Models
0314032100 Part Data Attributes:
|
0314032100
Molex
Buy Now
Datasheet
|
Compare Parts:
0314032100
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER/POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 0314032100
This table gives cross-reference parts and alternative options found for 0314032100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0314032100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
009090025111851 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | KYOCERA Corporation | 0314032100 vs 009090025111851 |
AFC-250-PE/M95 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 0314032100 vs AFC-250-PE/M95 |
35709902 | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | 0314032100 vs 35709902 |
760-06-0080F | 2 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 0314032100 vs 760-06-0080F |
90833-0002 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 0314032100 vs 90833-0002 |
AFC-065-PE/4AWG | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 0314032100 vs AFC-065-PE/4AWG |
UPS-02-04.0-02-L-V | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Samtec Inc | 0314032100 vs UPS-02-04.0-02-L-V |
0351890204 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0314032100 vs 0351890204 |
AFC-150-PC/M35 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 0314032100 vs AFC-150-PC/M35 |
SP4RR3F000 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0314032100 vs SP4RR3F000 |