Part Details for 0351500604 by Molex
Overview of 0351500604 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0351500604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5371-ND
|
DigiKey | CONN HSG RCPT 6POS 7.30MM BLUE Min Qty: 10500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2473 | Buy Now |
DISTI #
0351500604
|
Avnet Americas | Conn Housing F 6 POS 6.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0351500604) RoHS: Compliant Min Qty: 10500 Package Multiple: 2100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3229 | Buy Now |
DISTI #
MOL35150-0604
|
Heilind Electronics | 070 WW REC HSG 6P BLUE | Americas - 0 in Stock |
|
$0.2345 / $0.2461 | Buy Now |
DISTI #
0351500604
|
Avnet Americas | Conn Housing F 6 POS 6.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0351500604) RoHS: Compliant Min Qty: 10500 Package Multiple: 2100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3229 | Buy Now |
Part Details for 0351500604
0351500604 CAD Models
0351500604 Part Data Attributes:
|
0351500604
Molex
Buy Now
Datasheet
|
Compare Parts:
0351500604
Molex
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0351500604
This table gives cross-reference parts and alternative options found for 0351500604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0351500604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-01-4060 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle, | Molex | 0351500604 vs 39-01-4060 |
3-917807-3 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0351500604 vs 3-917807-3 |
1-178127-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0351500604 vs 1-178127-6 |
2-178288-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0351500604 vs 2-178288-6 |
1-917807-3 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0351500604 vs 1-917807-3 |