Part Details for 0353121560 by Molex
Overview of 0353121560 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0353121560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0353121560
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0353121560) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0353121560
0353121560 CAD Models
0353121560 Part Data Attributes
|
0353121560
Molex
Buy Now
Datasheet
|
Compare Parts:
0353121560
Molex
Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0353121560
This table gives cross-reference parts and alternative options found for 0353121560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353121560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0365380018 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 0353121560 vs 0365380018 |
93070-6001 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 0353121560 vs 93070-6001 |
43255-0108 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 0353121560 vs 43255-0108 |
009090150111805 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0353121560 vs 009090150111805 |
43255-0162 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 0353121560 vs 43255-0162 |
IPL1-115-02-S-SH-K | Rectangular Power Connector, 15 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0353121560 vs IPL1-115-02-S-SH-K |
IPL1-115-02-F-SH-K | Rectangular Power Connector, 15 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0353121560 vs IPL1-115-02-F-SH-K |
93070-6002 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 0353121560 vs 93070-6002 |
009090150111861 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0353121560 vs 009090150111861 |
93070-6003 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 0353121560 vs 93070-6003 |