Part Details for 0365380016 by Molex
Overview of 0365380016 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0365380016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0365380016-ND
|
DigiKey | CONN HEADER VERT 15POS 6.35MM Min Qty: 3520 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0507 | Buy Now |
DISTI #
0365380016
|
Avnet Americas | Conn Wire to Board HDR 15 POS 6.35mm Solder ST Thru-Hole Bag - Bulk (Alt: 0365380016) RoHS: Not Compliant Min Qty: 3520 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ |
Part Details for 0365380016
0365380016 CAD Models
0365380016 Part Data Attributes
|
0365380016
Molex
Buy Now
Datasheet
|
Compare Parts:
0365380016
Molex
Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN LEAD (20) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 0365380016
This table gives cross-reference parts and alternative options found for 0365380016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0365380016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-115-03-F-SH-K | Rectangular Power Connector, 15 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0365380016 vs IPL1-115-03-F-SH-K |
93070-6002 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 0365380016 vs 93070-6002 |
0757300115 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0365380016 vs 0757300115 |
009090150111805 | CONNECTOR, 15 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 0365380016 vs 009090150111805 |
93070-6003 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 0365380016 vs 93070-6003 |
009090150111861 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0365380016 vs 009090150111861 |
009090150111805 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0365380016 vs 009090150111805 |
43215-0003 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 0365380016 vs 43215-0003 |
43255-0108 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 0365380016 vs 43255-0108 |
009090150111851 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0365380016 vs 009090150111851 |