Part Details for 04023G103ZAT2A by Kyocera AVX Components
Overview of 04023G103ZAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023G103ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H5880
|
Newark | Commercial Chip/Std Japan - Fn Rohs Compliant: Yes |Kyocera Avx 04023G103ZAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1010 | Buy Now |
DISTI #
04023G103ZAT2A-ND
|
DigiKey | CAP CER 10000PF 25V Y5V 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0956 | Buy Now |
DISTI #
04023G103ZAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, -20%, +80%, Y5V, 0402 [1005 Metric] - Tape and Reel (Alt: 04023G103ZAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0905 / $0.0998 | Buy Now |
DISTI #
581-04023G103ZAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .01uF Y5V 0402 .01pF Tol RoHS: Compliant | 8227 |
|
$0.0760 / $0.4200 | Buy Now |
|
Future Electronics | 0402 10 nF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0736 / $0.0826 | Buy Now |
|
Bristol Electronics | 8794 |
|
RFQ | ||
DISTI #
04023G103ZAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, -20%, +80%, Y5V, 0402 [1005 Metric] - Tape and Reel (Alt: 04023G103ZAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0905 / $0.0998 | Buy Now |
DISTI #
04023G103ZAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, -20%, +80%, Y5V, 0402 [1005 Metric] - Tape and Reel (Alt: 04023G103ZAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 04023G103ZAT2A
04023G103ZAT2A CAD Models
04023G103ZAT2A Part Data Attributes:
|
04023G103ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023G103ZAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, +80-20%, Y5V, 0402 (1005 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 04023G103ZAT2A
This table gives cross-reference parts and alternative options found for 04023G103ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023G103ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R07Y103ZV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04023G103ZAT2A vs 250R07Y103ZV6T |
1676891-1 | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.01uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | 04023G103ZAT2A vs 1676891-1 |
250R07Y103ZV6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04023G103ZAT2A vs 250R07Y103ZV6E |
250R07Y103ZV6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04023G103ZAT2A vs 250R07Y103ZV6 |
250R07Y103ZV6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04023G103ZAT2A vs 250R07Y103ZV6R |
250R07Y103ZV4U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04023G103ZAT2A vs 250R07Y103ZV4U |
T0402F103ZCT | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | 04023G103ZAT2A vs T0402F103ZCT |
C1005Y5V1E103ZB | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.01uF, SURFACE MOUNT, 0402, CHIP | TDK Corporation | 04023G103ZAT2A vs C1005Y5V1E103ZB |
250R07Y103ZV4R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04023G103ZAT2A vs 250R07Y103ZV4R |
GMC04Y5V103Z25NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 04023G103ZAT2A vs GMC04Y5V103Z25NTTLF |