Part Details for 04025A430GAT2A by Kyocera AVX Components
Overview of 04025A430GAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025A430GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1855
|
Newark | Commercial Chip/Std Col - Fn Rohs Compliant: Yes |Kyocera Avx 04025A430GAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1350 | Buy Now |
DISTI #
478-10104-1-ND
|
DigiKey | CAP CER 43PF 50V NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24348 In Stock |
|
$0.0322 / $0.2300 | Buy Now |
DISTI #
04025A430GAT2A
|
Avnet Americas | - Tape and Reel (Alt: 04025A430GAT2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0096 | Buy Now |
DISTI #
581-04025A430GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 43 pF 0.02 C0G RoHS: Compliant | 16395 |
|
$0.0950 / $0.2300 | Buy Now |
|
Future Electronics | 0402 43 pF 50 V ±2% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0316 / $0.0355 | Buy Now |
|
Future Electronics | 0402 43 pF 50 V ±2% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0316 / $0.0355 | Buy Now |
DISTI #
04025A430GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 43 pF 0.02 C0G RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0950 / $0.1050 | Buy Now |
DISTI #
04025A430GAT2A
|
Avnet Americas | - Tape and Reel (Alt: 04025A430GAT2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0096 | Buy Now |
Part Details for 04025A430GAT2A
04025A430GAT2A CAD Models
04025A430GAT2A Part Data Attributes:
|
04025A430GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025A430GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 43pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 04025A430GAT2A
This table gives cross-reference parts and alternative options found for 04025A430GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025A430GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36C0G430G050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000043uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 04025A430GAT2A vs GRM36C0G430G050AL |
GRM15X5C1H430GDB4D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000043uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 04025A430GAT2A vs GRM15X5C1H430GDB4D |
NMC0402NPO430G50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 04025A430GAT2A vs NMC0402NPO430G50TRPLP3KF |
GRM36C0G430G050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000043uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 04025A430GAT2A vs GRM36C0G430G050AD |
GRM15X5C1H430GDB4J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000043uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 04025A430GAT2A vs GRM15X5C1H430GDB4J |