Part Details for 0402M1R6B500ET by Knowles Capacitors
Overview of 0402M1R6B500ET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402M1R6B500ET
0402M1R6B500ET CAD Models
0402M1R6B500ET Part Data Attributes
|
0402M1R6B500ET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402M1R6B500ET
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0402M1R6B500ET
This table gives cross-reference parts and alternative options found for 0402M1R6B500ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402M1R6B500ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S1R6BG4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000016uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402M1R6B500ET vs 500R07S1R6BG4R |
GRM15X5C1H1R6BDB4J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000016uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402M1R6B500ET vs GRM15X5C1H1R6BDB4J |
500R07S1R6BV4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000016uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402M1R6B500ET vs 500R07S1R6BV4R |
NMC0402NPO1R6B50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402M1R6B500ET vs NMC0402NPO1R6B50TRPLP3KF |