Part Details for 500R07S1R6BG4R by Johanson Technology Inc
Overview of 500R07S1R6BG4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S1R6BG4R
500R07S1R6BG4R CAD Models
500R07S1R6BG4R Part Data Attributes
|
500R07S1R6BG4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S1R6BG4R
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000016uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 500R07S1R6BG4R
This table gives cross-reference parts and alternative options found for 500R07S1R6BG4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S1R6BG4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N1R6B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 500R07S1R6BG4R vs 0402N1R6B500CT |
GRM15X5C1H1R6BDB4D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000016uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S1R6BG4R vs GRM15X5C1H1R6BDB4D |
GRM15X5C1H1R6BDB4J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000016uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S1R6BG4R vs GRM15X5C1H1R6BDB4J |
04025U1R6BAQ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 500R07S1R6BG4R vs 04025U1R6BAQ4A |
HH15N1R6B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 500R07S1R6BG4R vs HH15N1R6B500CT |
NMC0402NPO1R6B50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 500R07S1R6BG4R vs NMC0402NPO1R6B50TRPLPF |
NMC0402NPO1R6B50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 500R07S1R6BG4R vs NMC0402NPO1R6B50TRPLP3KF |
0402M1R6B500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 500R07S1R6BG4R vs 0402M1R6B500BT |
500R07S1R6BV4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000016uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S1R6BG4R vs 500R07S1R6BV4R |
0402M1R6B500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 500R07S1R6BG4R vs 0402M1R6B500ET |