Part Details for 0402N102J500CT by Walsin Technology Corporation
Overview of 0402N102J500CT by Walsin Technology Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402N102J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3340
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Walsin 0402N102J500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7403 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
50AJ6278
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Walsin 0402N102J500CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
1292-1247-1-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35568 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
791-0402N102J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF +-5% 50V RoHS: Compliant | 1100 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1000PF 50V C0G/NP0 0402 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0054 / $0.0063 | Buy Now |
|
Bristol Electronics | 490000 |
|
RFQ | ||
DISTI #
0402N102J500CT
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0026 / $0.0026 | RFQ |
Part Details for 0402N102J500CT
0402N102J500CT CAD Models
0402N102J500CT Part Data Attributes:
|
0402N102J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N102J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402N102J500CT
This table gives cross-reference parts and alternative options found for 0402N102J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N102J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005C0G1H102JT000F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TDK Corporation | 0402N102J500CT vs C1005C0G1H102JT000F |
MBASU105SCG102JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402N102J500CT vs MBASU105SCG102JFNA18 |
MSASU105SCG102JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402N102J500CT vs MSASU105SCG102JFNA01 |
CML0402C0G102JT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 0402N102J500CT vs CML0402C0G102JT50V |
SH15N102J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402N102J500CT vs SH15N102J500CT |
MBASU105SCG102JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402N102J500CT vs MBASU105SCG102JFNA01 |
885012005067 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | Wurth Elektronik | 0402N102J500CT vs 885012005067 |
MMASU105SCG102JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402N102J500CT vs MMASU105SCG102JFNA18 |
MLASU105SCG102JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402N102J500CT vs MLASU105SCG102JFNA01 |
SH15N102J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402N102J500CT vs SH15N102J500CG |