Part Details for 0402W225M6R3NGT by Knowles Capacitors
Overview of 0402W225M6R3NGT by Knowles Capacitors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402W225M6R3NGT
0402W225M6R3NGT CAD Models
0402W225M6R3NGT Part Data Attributes
|
0402W225M6R3NGT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402W225M6R3NGT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e4 | |
Length | 1.02 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 0.51 mm |
Alternate Parts for 0402W225M6R3NGT
This table gives cross-reference parts and alternative options found for 0402W225M6R3NGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402W225M6R3NGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402W225M6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Knowles Capacitors | 0402W225M6R3NGT vs 0402W225M6R3NT |
C0402X5R6R3-225MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402W225M6R3NGT vs C0402X5R6R3-225MGE |
C0402X5R6R3-225MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402W225M6R3NGT vs C0402X5R6R3-225MPE |
C0402X5R6R3-225MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402W225M6R3NGT vs C0402X5R6R3-225MPU |
C0402X5R6R3-225MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402W225M6R3NGT vs C0402X5R6R3-225MGU |
LD026D225MAB4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402W225M6R3NGT vs LD026D225MAB4A |
LD026D225MAB2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402W225M6R3NGT vs LD026D225MAB2A |