Part Details for C0402X5R6R3-225MGU by VENKEL LTD
Overview of C0402X5R6R3-225MGU by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X5R6R3-225MGU
C0402X5R6R3-225MGU CAD Models
C0402X5R6R3-225MGU Part Data Attributes
|
C0402X5R6R3-225MGU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X5R6R3-225MGU
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X5R6R3-225MGU
This table gives cross-reference parts and alternative options found for C0402X5R6R3-225MGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R6R3-225MGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402W225M6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Knowles Capacitors | C0402X5R6R3-225MGU vs 0402W225M6R3NT |
C0402X5R6R3-225MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R6R3-225MGU vs C0402X5R6R3-225MGE |
C0402X5R6R3-225MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R6R3-225MGU vs C0402X5R6R3-225MPE |
C0402X5R6R3-225MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R6R3-225MGU vs C0402X5R6R3-225MPU |
LD026D225MAB4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X5R6R3-225MGU vs LD026D225MAB4A |
0402W225M6R3NGT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Knowles Capacitors | C0402X5R6R3-225MGU vs 0402W225M6R3NGT |
LD026D225MAB2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X5R6R3-225MGU vs LD026D225MAB2A |