Part Details for 0402N180J500CT by Walsin Technology Corporation
Overview of 0402N180J500CT by Walsin Technology Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402N180J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8787
|
Newark | Multilayer Ceramic Capacitor, 18 Pf, 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402N180J500CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 350 |
|
$0.0030 / $0.0400 | Buy Now |
DISTI #
58Y7640
|
Newark | Multilayer Ceramic Capacitor, 18 Pf, 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402N180J500CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
1292-1266-1-ND
|
DigiKey | CAP CER 18PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79111 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
791-0402N180J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 18pF +-5% 50V RoHS: Compliant | 24611 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 18 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 1180000Reel |
|
$0.0027 / $0.0033 | Buy Now |
DISTI #
77777317
|
Verical | Cap Ceramic 18pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 45500 Package Multiple: 100 | Americas - 120200 |
|
$0.0017 / $0.0018 | Buy Now |
|
Bristol Electronics | 5109 |
|
RFQ | ||
DISTI #
0402N180J500CT
|
TME | Capacitor: ceramic, 18pF, 50V, C0G (NP0), ±5%, 0402 Min Qty: 100 | 120200 |
|
$0.0013 / $0.0112 | Buy Now |
|
Chip1Cloud | CAP CER 18PF 50V C0G/NP0 0402 | 20000 |
|
RFQ | |
|
LCSC | 50V 18pF NP0 5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 7800 |
|
$0.0007 / $0.0012 | Buy Now |
Part Details for 0402N180J500CT
0402N180J500CT CAD Models
0402N180J500CT Part Data Attributes:
|
0402N180J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N180J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402N180J500CT
This table gives cross-reference parts and alternative options found for 0402N180J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N180J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C0G180J500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Eyang Technology Development Co Ltd | 0402N180J500CT vs C0402C0G180J500NTB |
500R07S180JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000018 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | 0402N180J500CT vs 500R07S180JT4Y |
GCM1555C1H180JZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402N180J500CT vs GCM1555C1H180JZ13D |
CGA2B2C0G1H180J | Ceramic Capacitor, Ceramic | TDK Corporation | 0402N180J500CT vs CGA2B2C0G1H180J |
MMASU105SCG180JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402N180J500CT vs MMASU105SCG180JFNA18 |
GHQ04CG180J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402N180J500CT vs GHQ04CG180J50NTD |
GHQ04CG180J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402N180J500CT vs GHQ04CG180J50NT |
MCH155A180JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | 0402N180J500CT vs MCH155A180JC |
GRP1555C1H180JD01E | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N180J500CT vs GRP1555C1H180JD01E |
500R07S180JG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402N180J500CT vs 500R07S180JG4S |