-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 2A, 63VDC, 50A (IR), Surface Mount, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3586
|
Newark | Fuse 63V High I2T Autoc 1206 Tl 2A/ Tr |Littelfuse 0407002.WRA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 | Buy Now |
DISTI #
18-0407002.WRACT-ND
|
DigiKey | FUSE BRD MNT 2A 63VAC 63VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4569 In Stock |
|
$0.2737 / $0.7400 | Buy Now |
DISTI #
576-0407002.WRA
|
Mouser Electronics | Surface Mount Fuses 2A 63V TIME DELAY RoHS: Compliant | 3446 |
|
$0.2860 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
DISTI #
0407002.WRA
|
TTI | Surface Mount Fuses 2A 63V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2820 / $0.2930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0407002.WRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0407002.WRA
Littelfuse Inc
Electric Fuse, 2A, 63VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 2 MILLISEC AT 800% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
This table gives cross-reference parts and alternative options found for 0407002.WRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0407002.WRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF12V6T2R0 | Electric Fuse, 2A, 63VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 0407002.WRA vs CF12V6T2R0 |
SF-1206S200M-2 | Electric Fuse, Slow Blow, 2A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | 0407002.WRA vs SF-1206S200M-2 |
154000.2GT-1K | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, MINIATURE, | SIBA Fuses | 0407002.WRA vs 154000.2GT-1K |
S1206H2 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | 0407002.WRA vs S1206H2 |
PF1206S2 | Electric Fuse | ProTek Devices | 0407002.WRA vs PF1206S2 |
SF-1206SP200-2 | Fuse, | Bourns Inc | 0407002.WRA vs SF-1206SP200-2 |
0469002.WR | Electric Fuse, Slow Blow, 2A, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0407002.WRA vs 0469002.WR |
CFS12V6T2R0 | Electric Fuse, 2A, 63VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 0407002.WRA vs CFS12V6T2R0 |
SF-1206HIA200M-2 | Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, 1206, | Bourns Inc | 0407002.WRA vs SF-1206HIA200M-2 |
RG2R00V | Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | 0407002.WRA vs RG2R00V |