Part Details for 0430452226 by Molex
Overview of 0430452226 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430452226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10752-ND
|
DigiKey | CONN HEADER VERT 22POS 3MM Min Qty: 1 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7356 / $8.1200 | Buy Now |
DISTI #
0430452226
|
Avnet Americas | Conn Wire to Board HDR 22 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430452226) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.7860 / $5.7604 | Buy Now |
DISTI #
MOL43045-2226
|
Heilind Electronics | MICROFIT 3.0 V TH /CLIP DR 30 U 22CKT | Americas - 0 in Stock |
|
$4.1655 / $4.9987 | Buy Now |
DISTI #
0430452226
|
Avnet Americas | Conn Wire to Board HDR 22 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430452226) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.7860 / $5.7604 | Buy Now |
Part Details for 0430452226
0430452226 CAD Models
0430452226 Part Data Attributes:
|
0430452226
Molex
Buy Now
Datasheet
|
Compare Parts:
0430452226
Molex
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430452226
This table gives cross-reference parts and alternative options found for 0430452226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430452226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-1223 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0430452226 vs 39-30-1223 |
IPL1-111-01-S-D-RA-P | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Samtec Inc | 0430452226 vs IPL1-111-01-S-D-RA-P |
10131319-2222100LF | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Amphenol FCi | 0430452226 vs 10131319-2222100LF |
43215-0012 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 0430452226 vs 43215-0012 |
A-42440-2232 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0430452226 vs A-42440-2232 |
2068322201 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, | Molex | 0430452226 vs 2068322201 |
39-54-0224 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0430452226 vs 39-54-0224 |
2-794664-2 | CONNECTOR, 22 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0430452226 vs 2-794664-2 |
39-31-0223 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0430452226 vs 39-31-0223 |
39-30-6225 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 0430452226 vs 39-30-6225 |